+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP36FSZ

IC: temperature sensor; -40÷125°C; SO8; SMD; Interface: analog

Manufacturer: Analog Devices

Manufacturer part number:
TMP36FSZ
TME Symbol:
TMP36FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SO8
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±2°C
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
TMP36FSZ
0 in TME stock
Net price for quantities from 1 pcs - 1.46 GBPGross price for quantities from 1 pcs - 1.46 GBP
Net price for quantities from 3 pcs - 1.32 GBPGross price for quantities from 3 pcs - 1.32 GBP
Net price for quantities from 10 pcs - 1.16 GBPGross price for quantities from 10 pcs - 1.16 GBP
Net price for quantities from 25 pcs - 1.04 GBPGross price for quantities from 25 pcs - 1.04 GBP
Net price for quantities from 98 pcs - 0.98 GBPGross price for quantities from 98 pcs - 0.98 GBP
No. of pieces (Multiplicity: 1)
Hardly available product