+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F2812GBBAR

IC: Digital Signal Processor; 150MHz; NFBGA179; CAN,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F2812GBBAR
TME Symbol:
TMS320F2812GBBAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
150MHz
Case
NFBGA179
Mounting
SMD
Operating temperature
-40...85°C
Memory
36kB RAM 256kB FLASH
Interface
  • CAN
  • SPI
  • UART
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F2812GBBAR
0 in TME stock
Net price for quantities from 1000 pcs - 21.58 EURGross price for quantities from 1000 pcs - 21.58 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.