+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F2812GBBS

IC: Digital Signal Processor; 150MHz; NFBGA179; CAN,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F2812GBBS
TME Symbol:
TMS320F2812GBBS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
150MHz
Case
NFBGA179
Mounting
SMD
Operating temperature
-40...125°C
Memory
36kB RAM 256kB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.81...2V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F2812GBBS
0 in TME stock
Net price for quantities from 1 pcs - 40.74 USDGross price for quantities from 1 pcs - 40.74 USD
Net price for quantities from 5 pcs - 39.34 USDGross price for quantities from 5 pcs - 39.34 USD
Net price for quantities from 25 pcs - 36.89 USDGross price for quantities from 25 pcs - 36.89 USD
No. of pieces (Multiplicity: 1)