+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28232ZAYA

IC: Digital Signal Processor; 100MHz; NFBGA179; CAN,I2C,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28232ZAYA
TME Symbol:
TMS320F28232ZAYA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
100MHz
Case
NFBGA179
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Memory
52kB RAM 128kB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28232ZAYA
0 in TME stock
Net price for quantities from 1 pcs - 25.08 USDGross price for quantities from 1 pcs - 25.08 USD
Net price for quantities from 5 pcs - 24.22 USDGross price for quantities from 5 pcs - 24.22 USD
Net price for quantities from 25 pcs - 22.49 USDGross price for quantities from 25 pcs - 22.49 USD
Net price for quantities from 160 pcs - 21.63 USDGross price for quantities from 160 pcs - 21.63 USD
No. of pieces (Multiplicity: 1)