+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28374DZWTT

IC: ARM microcontroller; 200MHz; I2C,SPI,USB; 512kBFLASH; I/O: 169

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28374DZWTT
TME Symbol:
TMS320F28374DZWTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Number of PWM channels
24
Number of 16bit timers
6
Mounting
SMD
Operating temperature
-40...105°C
Memory
512kB FLASH
Kind of architecture
C2000
Number of inputs/outputs
169
Interface
  • I2C
  • SPI
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...3.47V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28374DZWTT
0 in TME stock
Net price for quantities from 1 pcs - 16.94 EURGross price for quantities from 1 pcs - 16.94 EUR
Net price for quantities from 5 pcs - 16.36 EURGross price for quantities from 5 pcs - 16.36 EUR
Net price for quantities from 25 pcs - 15.19 EURGross price for quantities from 25 pcs - 15.19 EUR
Net price for quantities from 90 pcs - 14.61 EURGross price for quantities from 90 pcs - 14.61 EUR
No. of pieces (Multiplicity: 1)