+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28374SZWTTR

IC: Digital Signal Processor; I2C,SPI,USB; 512kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28374SZWTTR
TME Symbol:
TMS320F28374SZWTTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...105°C
Memory
512kB FLASH
Kind of architecture
32bit
Interface
  • I2C
  • SPI
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.47V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28374SZWTTR
0 in TME stock
Net price for quantities from 1000 pcs - 13.06 EURGross price for quantities from 1000 pcs - 13.06 EUR
No. of pieces (Multiplicity: 1 000)