+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS5703134DZWTQQ1

IC: ARM microcontroller; 180MHz; NFBGA337; CAN,I2C,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5703134DZWTQQ1
TME Symbol:
TMS5703134DZWTQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
180MHz
Case
NFBGA337
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
256kB RAM 2MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
120
Interface
  • CAN
  • I2C
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5703134DZWTQQ1
0 in TME stock
Net price for quantities from 1 pcs - 34.84 EURGross price for quantities from 1 pcs - 34.84 EUR
Net price for quantities from 5 pcs - 33.64 EURGross price for quantities from 5 pcs - 33.64 EUR
Net price for quantities from 25 pcs - 31.24 EURGross price for quantities from 25 pcs - 31.24 EUR
Net price for quantities from 90 pcs - 30.04 EURGross price for quantities from 90 pcs - 30.04 EUR
No. of pieces (Multiplicity: 1)