+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN22-B2.29

Enclosure: multipurpose; X: 96mm; Y: 156mm; Z: 28mm; TEKNET; ABS

Manufacturer: TEKO

Manufacturer part number:
TN22-B2.29
TME Symbol:
TN22-B2.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
156mm
Dimension Z
28mm
Version
hollowed area for foil keypad, with battery compartment, with flap
Manufacturer series
TEKNET
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight136.8 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TN22-B2.29
1 in TME stock
Net price for quantities from 1 pcs - 19.16 USDGross price for quantities from 1 pcs - 19.16 USD
Net price for quantities from 10 pcs - 17.67 USDGross price for quantities from 10 pcs - 17.67 USD
Net price for quantities from 40 pcs - 15.53 USDGross price for quantities from 40 pcs - 15.53 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts