+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN22.30

Enclosure: multipurpose; X: 96mm; Y: 156mm; Z: 28mm; TEKNET; ABS; grey

Manufacturer: TEKO

Manufacturer part number:
TN22.30
TME Symbol:
TN22.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
156mm
Dimension Z
28mm
Version
hollowed area for foil keypad
Manufacturer series
TEKNET
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight123.4 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TN22.30
14 in TME stock
Net price for quantities from 1 pcs - 22.00 EURGross price for quantities from 1 pcs - 22.00 EUR
Net price for quantities from 10 pcs - 20.29 EURGross price for quantities from 10 pcs - 20.29 EUR
Net price for quantities from 40 pcs - 17.83 EURGross price for quantities from 40 pcs - 17.83 EUR
No. of pieces (Multiplicity: 1)