+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN33.29

Enclosure: multipurpose; X: 96mm; Y: 156mm; Z: 40mm; TEKNET; ABS

Manufacturer: TEKO

Manufacturer part number:
TN33.29
TME Symbol:
TN33.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
156mm
Dimension Z
40mm
Version
hollowed area for foil keypad
Manufacturer series
TEKNET
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight140.2 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TN33.29
0 in TME stock
Net price for quantities from 1 pcs - 27.56 USDGross price for quantities from 1 pcs - 27.56 USD
Net price for quantities from 10 pcs - 25.26 USDGross price for quantities from 10 pcs - 25.26 USD
Net price for quantities from 50 pcs - 22.20 USDGross price for quantities from 50 pcs - 22.20 USD
No. of pieces (Multiplicity: 1)