+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNY175PN

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP-8C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TNY175PN
TME Symbol:
TNY175PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
124...140kHz
Mounting
THT
Case
DIP-8C
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
33Ω
Breakdown voltage
650V
Manufacturer series
TinySwitch-LT
Gross weight0.505 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
TNY175PN
304 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs