+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNY254GN

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; SO8

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TNY254GN
TME Symbol:
TNY254GN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
40...48kHz
Power
4W
Mounting
SMD
Case
SO8
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
50Ω
Breakdown voltage
700V
Related items
74092, 74093
Manufacturer series
TinySwitch
Gross weight0.517 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS
*
TNY254GN
Product withdrawn from the offer
Use the specification table below to search for similar products