+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNY255PN

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP8


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TNY255PN
TME Symbol:
TNY255PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
115...140kHz
Power
6.5W
Mounting
THT
Case
DIP8
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
37Ω
Breakdown voltage
700V
Related items
74094, 74095
Manufacturer series
TinySwitch
Gross weight0.548 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
TNY255PN
301 in TME stock
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.04 EUR
Net price for quantities from 10 pcs - 0.98 EURGross price for quantities from 10 pcs - 0.98 EUR
Net price for quantities from 50 pcs - 0.92 EURGross price for quantities from 50 pcs - 0.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs