+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB014003601

Cable tie; L: 140mm; W: 3.6mm; black; polyamide; 180N; 100pcs.


Manufacturer: RADPOL

Manufacturer part number:
TOOCB014003601
TME Symbol:
TOOCB014003601

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
140mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
180N
Quantity in set/package
100pcs.
Loop diameter max
33mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight68.08 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB014003601
106 in TME stock
Net price for quantities from 1 pcg - 2.50 USDGross price for quantities from 1 pcg - 2.50 USD
Net price for quantities from 5 pcg - 2.35 USDGross price for quantities from 5 pcg - 2.35 USD
Net price for quantities from 10 pcg - 2.20 USDGross price for quantities from 10 pcg - 2.20 USD
Net price for quantities from 50 pcg - 2.05 USDGross price for quantities from 50 pcg - 2.05 USD
Net price for quantities from 100 pcg - 1.97 USDGross price for quantities from 100 pcg - 1.97 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg