+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB016002501

Cable tie; L: 160mm; W: 2.5mm; black; polyamide; 80N; 100pcs; UL94V-2


Manufacturer: RADPOL

Manufacturer part number:
TOOCB016002501
TME Symbol:
TOOCB016002501

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
160mm
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Quantity in set/package
100pcs.
Loop diameter max
40mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight46.4 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB016002501
64 in TME stock
Net price for quantities from 1 pcg - 1.92 USDGross price for quantities from 1 pcg - 1.92 USD
Net price for quantities from 5 pcg - 1.81 USDGross price for quantities from 5 pcg - 1.81 USD
Net price for quantities from 10 pcg - 1.69 USDGross price for quantities from 10 pcg - 1.69 USD
Net price for quantities from 50 pcg - 1.57 USDGross price for quantities from 50 pcg - 1.57 USD
Net price for quantities from 100 pcg - 1.52 USDGross price for quantities from 100 pcg - 1.52 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg