+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB020002502

Cable tie; L: 200mm; W: 2.5mm; black; polyamide; 80N; 100pcs; UL94V-2


Manufacturer: RADPOL

Manufacturer part number:
TOOCB020002502
TME Symbol:
TOOCB020002502

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Quantity in set/package
100pcs.
Loop diameter max
50mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight65.2 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB020002502
29 in TME stock
Net price for quantities from 1 pcg - 2.09 EURGross price for quantities from 1 pcg - 2.09 EUR
Net price for quantities from 5 pcg - 1.96 EURGross price for quantities from 5 pcg - 1.96 EUR
Net price for quantities from 10 pcg - 1.84 EURGross price for quantities from 10 pcg - 1.84 EUR
Net price for quantities from 50 pcg - 1.71 EURGross price for quantities from 50 pcg - 1.71 EUR
Net price for quantities from 100 pcg - 1.65 EURGross price for quantities from 100 pcg - 1.65 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg