+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB025004801

Cable tie; L: 250mm; W: 4.8mm; black; polyamide; 220N; 100pcs.


Manufacturer: RADPOL

Manufacturer part number:
TOOCB025004801
TME Symbol:
TOOCB025004801

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
0.25m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
220N
Quantity in set/package
100pcs.
Loop diameter max
60mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight163.5 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB025004801
4 in TME stock
Net price for quantities from 1 pcg - 6.03 USDGross price for quantities from 1 pcg - 6.03 USD
Net price for quantities from 5 pcg - 5.67 USDGross price for quantities from 5 pcg - 5.67 USD
Net price for quantities from 10 pcg - 5.31 USDGross price for quantities from 10 pcg - 5.31 USD
Net price for quantities from 50 pcg - 4.94 USDGross price for quantities from 50 pcg - 4.94 USD
Net price for quantities from 100 pcg - 4.76 USDGross price for quantities from 100 pcg - 4.76 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg