+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB036807601

Cable tie; L: 368mm; W: 7.6mm; black; polyamide; 540N; 100pcs.


Manufacturer: RADPOL

Manufacturer part number:
TOOCB036807601
TME Symbol:
TOOCB036807601

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
368mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
540N
Quantity in set/package
100pcs.
Loop diameter max
98mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight497.2 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB036807601
10 in TME stock
Net price for quantities from 1 pcg - 11.91 GBPGross price for quantities from 1 pcg - 11.91 GBP
Net price for quantities from 5 pcg - 11.18 GBPGross price for quantities from 5 pcg - 11.18 GBP
Net price for quantities from 10 pcg - 10.46 GBPGross price for quantities from 10 pcg - 10.46 GBP
Net price for quantities from 50 pcg - 9.74 GBPGross price for quantities from 50 pcg - 9.74 GBP
Net price for quantities from 100 pcg - 9.38 GBPGross price for quantities from 100 pcg - 9.38 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.