+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB052809002

Cable tie; L: 528mm; W: 9mm; black; polyamide; 790N; 25pcs; UL94V-2


Manufacturer: RADPOL

Manufacturer part number:
TOOCB052809002
TME Symbol:
TOOCB052809002

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
528mm
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
790N
Quantity in set/package
25pcs.
Loop diameter max
140mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight223.4 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB052809002
1 in TME stock
Net price for quantities from 1 pcg - 9.43 EURGross price for quantities from 1 pcg - 9.43 EUR
Net price for quantities from 5 pcg - 8.86 EURGross price for quantities from 5 pcg - 8.86 EUR
Net price for quantities from 10 pcg - 8.29 EURGross price for quantities from 10 pcg - 8.29 EUR
Net price for quantities from 50 pcg - 7.72 EURGross price for quantities from 50 pcg - 7.72 EUR
Net price for quantities from 100 pcg - 7.43 EURGross price for quantities from 100 pcg - 7.43 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.