+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB071009002

Cable tie; L: 710mm; W: 9mm; black; polyamide; 790N; 25pcs; UL94V-2


Manufacturer: RADPOL

Manufacturer part number:
TOOCB071009002
TME Symbol:
TOOCB071009002

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
710mm
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
790N
Quantity in set/package
25pcs.
Loop diameter max
185mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight511 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB071009002
0 in TME stock
Net price for quantities from 1 pcg - 11.74 EURGross price for quantities from 1 pcg - 11.74 EUR
Net price for quantities from 5 pcg - 11.02 EURGross price for quantities from 5 pcg - 11.02 EUR
Net price for quantities from 10 pcg - 10.31 EURGross price for quantities from 10 pcg - 10.31 EUR
Net price for quantities from 50 pcg - 9.60 EURGross price for quantities from 50 pcg - 9.60 EUR
Net price for quantities from 100 pcg - 9.25 EURGross price for quantities from 100 pcg - 9.25 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.