+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB102009002

Cable tie; L: 1020mm; W: 9mm; black; polyamide; 790N; 25pcs; UL94V-2


Manufacturer: RADPOL

Manufacturer part number:
TOOCB102009002
TME Symbol:
TOOCB102009002

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
1020mm
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
790N
Quantity in set/package
25pcs.
Loop diameter max
295mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight500 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB102009002
0 in TME stock
Net price for quantities from 1 pcg - 16.75 GBPGross price for quantities from 1 pcg - 16.75 GBP
Net price for quantities from 5 pcg - 15.73 GBPGross price for quantities from 5 pcg - 15.73 GBP
Net price for quantities from 10 pcg - 14.72 GBPGross price for quantities from 10 pcg - 14.72 GBP
Net price for quantities from 50 pcg - 13.70 GBPGross price for quantities from 50 pcg - 13.70 GBP
Net price for quantities from 100 pcg - 13.19 GBPGross price for quantities from 100 pcg - 13.19 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.