+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1910021

Connector 90°; black; aluminium; anodized; UNI12

Manufacturer: TOPMET

Manufacturer part number:
A1910021
TME Symbol:
TOP-A1910021

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 90°
Body colour
black
Body material
aluminium
LED accessories features
anodized
Application - series/manufacturer
UNI12
Dimensions
Gross weight12 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
A1910021
0 in TME stock
Net price for quantities from 1 set - 4.69 EURGross price for quantities from 1 set - 4.69 EUR
Net price for quantities from 10 set - 4.17 EURGross price for quantities from 10 set - 4.17 EUR
Net price for quantities from 50 set - 3.78 EURGross price for quantities from 50 set - 3.78 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.