+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP249YN

IC: PMIC; AC/DC switcher,SMPS controller; 8.64A; 61.5÷140kHz


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP249YN
TME Symbol:
TOP249YN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
8.64A
Frequency
61.5...140kHz
Case
TO220-7C
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
2.15Ω
Power
0.18kW
Related items
74070
Manufacturer series
TopSwitch-GX
Gross weight1.996 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP249YN
101 in TME stock
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 10 pcs - 2.04 EURGross price for quantities from 10 pcs - 2.04 EUR
Net price for quantities from 50 pcs - 1.93 EURGross price for quantities from 50 pcs - 1.93 EUR
Net price for quantities from 250 pcs - 1.82 EURGross price for quantities from 250 pcs - 1.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs