+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP252PG

IC: PMIC; AC/DC switcher,SMPS controller; 0.68A; 59.4÷72.6kHz


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP252PG
TME Symbol:
TOP252PG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
0.68A
Frequency
59.4...72.6kHz
Case
DIP-8C
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
28.8Ω
Manufacturer series
TopSwitch-HX
Gross weight0.6 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP252PG
0 in TME stock
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 3 pcs - 1.07 EURGross price for quantities from 3 pcs - 1.07 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.01 EUR
Net price for quantities from 50 pcs - 0.92 EURGross price for quantities from 50 pcs - 0.92 EUR
Net price for quantities from 250 pcs - 0.84 EURGross price for quantities from 250 pcs - 0.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.