+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BEAGLE USB 480 PROTOCOL ANALYZER

Dev.kit: protocol analyser


Manufacturer: TOTAL PHASE

Manufacturer part number:
BEAGLE USB 480 PROTOCOL ANALYZER
TME Symbol:
TP320510

Specification

Manufacturer
TOTAL PHASE
Type of development kit
protocol analyser
Connection
DIN, USB A, USB B x2
Kit contents
  • DIN mini 9pin cable
  • USB A - USB B cable x2
Interface
  • GPIO
  • USB 2.0
Gross weight351 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others TOTAL PHASE,
*
BEAGLE USB 480 PROTOCOL ANALYZER
8 in TME stock
Net price for quantities from 1 pcs - 1 230.00 USDGross price for quantities from 1 pcs - 1 230.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.