+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPC201610T

Enclosure: multipurpose; X: 163mm; Y: 201mm; Z: 98mm; TEMPO; grey

Manufacturer: FIBOX

Manufacturer part number:
TPC201610T
TME Symbol:
TPC201610T

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
163mm
Dimension Y
201mm
Dimension Z
98mm
Manufacturer series
TEMPO
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight500.5 g
Certificates
EAN code6418074086655

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TPC201610T
48 in TME stock
Net price for quantities from 1 pcs - 21.02 GBPGross price for quantities from 1 pcs - 21.02 GBP
Net price for quantities from 4 pcs - 19.71 GBPGross price for quantities from 4 pcs - 19.71 GBP
Net price for quantities from 16 pcs - 18.39 GBPGross price for quantities from 16 pcs - 18.39 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs