+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPC241911T

Enclosure: multipurpose; X: 191mm; Y: 240mm; Z: 107mm; TEMPO; grey

Manufacturer: FIBOX

Manufacturer part number:
TPC241911T
TME Symbol:
TPC241911T

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
191mm
Dimension Y
240mm
Dimension Z
107mm
Manufacturer series
TEMPO
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight640.9 g
Certificates
EAN code6418074086778

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TPC241911T
40 in TME stock
Net price for quantities from 1 pcs - 37.22 USDGross price for quantities from 1 pcs - 37.22 USD
Net price for quantities from 4 pcs - 33.75 USDGross price for quantities from 4 pcs - 33.75 USD
Net price for quantities from 12 pcs - 29.66 USDGross price for quantities from 12 pcs - 29.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs