+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPC292411

Enclosure: multipurpose; X: 239mm; Y: 289mm; Z: 107mm; TEMPO; grey

Manufacturer: FIBOX

Manufacturer part number:
TPC292411
TME Symbol:
TPC292411

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
239mm
Dimension Y
289mm
Dimension Z
107mm
Manufacturer series
TEMPO
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight871.1 g
Certificates
EAN code6418074078797

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TPC292411
8 in TME stock
Net price for quantities from 1 pcs - 47.64 USDGross price for quantities from 1 pcs - 47.64 USD
Net price for quantities from 4 pcs - 44.12 USDGross price for quantities from 4 pcs - 44.12 USD
Net price for quantities from 16 pcs - 40.88 USDGross price for quantities from 16 pcs - 40.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.