+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC1021D

IC: interface; transceiver; 20kbps; 7÷27VDC; half duplex,LIN; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC1021D
TME Symbol:
TPIC1021D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20kbps
Mounting
SMD
Case
SO8
Number of receivers
1
Operating temperature
-40...125°C
Kind of package
tube
Number of transmitters
1
Supply voltage
  • 7...27V DC
Interface
  • half duplex
  • LIN
Gross weight0.07 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TPIC1021D
300 in TME stock
Net price for quantities from 1 pcs - 3.18 EURGross price for quantities from 1 pcs - 3.18 EUR
Net price for quantities from 5 pcs - 2.85 EURGross price for quantities from 5 pcs - 2.85 EUR
Net price for quantities from 25 pcs - 2.52 EURGross price for quantities from 25 pcs - 2.52 EUR
Net price for quantities from 75 pcs - 2.27 EURGross price for quantities from 75 pcs - 2.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs