+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC1021DR

IC: interface; transceiver; 20kbps; 7÷27VDC; half duplex,LIN; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC1021DR
TME Symbol:
TPIC1021DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20kbps
Mounting
SMD
Case
SO8
Number of receivers
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of transmitters
1
Supply voltage
  • 7...27V DC
Interface
  • half duplex
  • LIN
Gross weight0.025 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TPIC1021DR
0 in TME stock
Net price for quantities from 1 pcs - 2.05 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 10 pcs - 1.66 EURGross price for quantities from 10 pcs - 1.66 EUR
Net price for quantities from 25 pcs - 1.55 EURGross price for quantities from 25 pcs - 1.55 EUR
Net price for quantities from 100 pcs - 1.37 EURGross price for quantities from 100 pcs - 1.37 EUR
Net price for quantities from 250 pcs - 1.30 EURGross price for quantities from 250 pcs - 1.30 EUR
Net price for quantities from 500 pcs - 1.25 EURGross price for quantities from 500 pcs - 1.25 EUR
Net price for quantities from 1000 pcs - 1.20 EURGross price for quantities from 1000 pcs - 1.20 EUR
Net price for quantities from 2500 pcs - 1.14 EURGross price for quantities from 2500 pcs - 1.14 EUR
Net price for quantities from 5000 pcs - 1.09 EURGross price for quantities from 5000 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.