+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6A595NE

IC: peripheral circuit; 8bit,shift register; THT; DIP20; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6A595NE
TME Symbol:
TPIC6A595NE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
8bit, shift register
Mounting
THT
Case
DIP20
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
open drain
Number of outputs
8
On-state resistance
Output current
0.35A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight1.218 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
TPIC6A595NE
348 in TME stock
Net price for quantities from 1 pcs - 4.11 EURGross price for quantities from 1 pcs - 4.11 EUR
Net price for quantities from 2 pcs - 3.71 EURGross price for quantities from 2 pcs - 3.71 EUR
Net price for quantities from 3 pcs - 3.49 EURGross price for quantities from 3 pcs - 3.49 EUR
Net price for quantities from 10 pcs - 2.98 EURGross price for quantities from 10 pcs - 2.98 EUR
Net price for quantities from 20 pcs - 2.78 EURGross price for quantities from 20 pcs - 2.78 EUR
Net price for quantities from 40 pcs - 2.64 EURGross price for quantities from 40 pcs - 2.64 EUR
Net price for quantities from 100 pcs - 2.52 EURGross price for quantities from 100 pcs - 2.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs