+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6B595DWR

IC: peripheral circuit; 8bit,shift register; SMD; SO20-W; OUT: 8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6B595DWR
TME Symbol:
TPIC6B595DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
8bit, shift register
Mounting
SMD
Case
SO20-W
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Number of outputs
8
On-state resistance
Output current
0.15A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight0.99 g
Certificates

WATCH VIDEO

See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
TPIC6B595DWR
150 in TME stock
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 1.13 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 1.05 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 250 pcs - 1.00 EURGross price for quantities from 250 pcs - 1.00 EUR
Net price for quantities from 500 pcs - 0.90 EURGross price for quantities from 500 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.