+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6C595DG4

IC: peripheral circuit; 8bit,shift register; SMD; SO16; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6C595DG4
TME Symbol:
TPIC6C595DG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
8bit, shift register
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
open drain
Number of outputs
8
On-state resistance
Output current
0.1A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight0.133 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
TPIC6C595DG4
255 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.62 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 25 pcs - 1.12 EURGross price for quantities from 25 pcs - 1.12 EUR
Net price for quantities from 40 pcs - 1.08 EURGross price for quantities from 40 pcs - 1.08 EUR
Net price for quantities from 120 pcs - 1.00 EURGross price for quantities from 120 pcs - 1.00 EUR
Net price for quantities from 520 pcs - 0.93 EURGross price for quantities from 520 pcs - 0.93 EUR
Net price for quantities from 5000 pcs - 0.88 EURGross price for quantities from 5000 pcs - 0.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs