+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6C596DRG4

IC: peripheral circuit; 8bit,shift register; SMD; SO16; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6C596DRG4
TME Symbol:
TPIC6C596DRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
8bit, shift register
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Number of outputs
8
On-state resistance
Output current
0.1A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight0.194 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
TPIC6C596DRG4
350 in TME stock
Net price for quantities from 1 pcs - 1.02 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 5 pcs - 0.94 EURGross price for quantities from 5 pcs - 0.94 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.73 EURGross price for quantities from 100 pcs - 0.73 EUR
Net price for quantities from 500 pcs - 0.66 EURGross price for quantities from 500 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs