+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPL9202PWP

IC: driver; low-side; CMOS; serial; HTSSOP20; 150mA; 16.5V; 3787mW


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPL9202PWP
TME Symbol:
TPL9202PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Technology
CMOS
Interface
serial
Case
HTSSOP20
Output current
0.15A
Output voltage
16.5V
DC supply current
5mA
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
0.35A
Kind of output
logic
Power dissipation
3787mW
Supply voltage
  • 7...18V
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPL9202PWP
0 in TME stock
Net price for quantities from 70 pcs - 1.31 EURGross price for quantities from 70 pcs - 1.31 EUR
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.