+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPN3021RL

Thyristor: TSS; Urmax: 28V; SO8; SMD; 8A; bidirectional,triple


Manufacturer: STMicroelectronics

Manufacturer part number:
TPN3021RL
TME Symbol:
TPN3021RL

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
28V
Case
SO8
Mounting
SMD
Max. forward impulse current
8A
Semiconductor structure
bidirectional, triple
Technology
Trisil™
Breakover voltage
38V
Application
telecommunication
Kind of package
reel, tape
Gross weight0.128 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
TPN3021RL
68 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 5 pcs - 1.54 EURGross price for quantities from 5 pcs - 1.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs