+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2103DBVT

IC: power switch; SOT23-5; -40÷70°C; 2.7÷4V; 2.1Ω; 100mA; 5us

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2103DBVT
TME Symbol:
TPS2103DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Case
SOT23-5
Mounting
SMD
Operating temperature
-40...70°C
Output current
0.5A
Number of channels
2
On-state resistance
2.1Ω
Output current 2
0.1A
Turn-off time
5µs
Supply voltage
  • 2.7...4V
Gross weight0.99 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS2103DBVT
0 in TME stock
Net price for quantities from 250 pcs - 1.46 GBPGross price for quantities from 250 pcs - 1.46 GBP
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.