+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TPS23756PWPR

IC: PoE PD controller; HTSSOP20; 57VDC; Number of ports: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS23756PWPR
TME Symbol:
TPS23756PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
HTSSOP20
Mounting
SMD
Integrated circuit features
integrated DC/DC converter
Communictions protocol
Ethernet, IEEE 802.3at
Number of ports
1
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 57V DC
Gross weight0.127 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS23756PWPR
249 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.25 EURGross price for quantities from 1 pcs - 3.25 EUR
Net price for quantities from 3 pcs - 3.09 EURGross price for quantities from 3 pcs - 3.09 EUR
Net price for quantities from 10 pcs - 2.87 EURGross price for quantities from 10 pcs - 2.87 EUR
Net price for quantities from 25 pcs - 2.67 EURGross price for quantities from 25 pcs - 2.67 EUR
Net price for quantities from 100 pcs - 2.45 EURGross price for quantities from 100 pcs - 2.45 EUR
Net price for quantities from 250 pcs - 2.20 EURGross price for quantities from 250 pcs - 2.20 EUR
Net price for quantities from 1000 pcs - 2.00 EURGross price for quantities from 1000 pcs - 2.00 EUR