+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3431SDRBR

IC: supervisor circuit; supply voltage monitor; open drain; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3431SDRBR
TME Symbol:
TPS3431SDRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
supply voltage monitor
Kind of RESET output
open drain
Active logical level
low
Case
VSON8-EP
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
1.21V
Kind of package
reel, tape
Number of channels
1
Integrated circuit features
watchdog
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.8...6.5V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3431SDRBR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order