+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40055PWP

IC: PMIC; Uin: 8÷40V; Uout: 0.7÷35V; HTSSOP16; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40055PWP
TME Symbol:
TPS40055PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
8...40V
Output voltage
0.7...35V
Frequency
1MHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.087 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40055PWP
0 in TME stock
Net price for quantities from 90 pcs - 3.66 USDGross price for quantities from 90 pcs - 3.66 USD
Net price for quantities from 270 pcs - 3.53 USDGross price for quantities from 270 pcs - 3.53 USD
No. of pieces (Multiplicity: 90)