+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40077PWP

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 4.5÷28V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40077PWP
TME Symbol:
TPS40077PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
4.5...28V
Output voltage
0.7V
Output current
20A
Frequency
1MHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 4.5...28V
Gross weight0.074 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40077PWP
0 in TME stock
Net price for quantities from 90 pcs - 3.47 USDGross price for quantities from 90 pcs - 3.47 USD
No. of pieces (Multiplicity: 90)