+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40210DRCT

IC: PMIC; Uin: 4.5÷52V; VSON10; boost,flyback,SEPIC; Usup: 4.5÷52V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40210DRCT
TME Symbol:
TPS40210DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...52V
Frequency
35kHz...1MHz
Mounting
SMD
Case
VSON10
Topology
boost, flyback, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 4.5...52V
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40210DRCT
0 in TME stock
Net price for quantities from 250 pcs - 3.01 EURGross price for quantities from 250 pcs - 3.01 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.