+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40222DRPT

PMIC; DC/DC converter; Uin: 4.5÷8VDC; Uout: 0.8÷7.2VDC; 1.6A; VSON6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40222DRPT
TME Symbol:
TPS40222DRPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...8V DC
Output voltage
0.8...7.2V DC
Output current
1.6A
Case
VSON6
Mounting
SMD
Frequency
1...1.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.01 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40222DRPT
0 in TME stock
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 10 pcs - 1.77 EURGross price for quantities from 10 pcs - 1.77 EUR
Net price for quantities from 25 pcs - 1.60 EURGross price for quantities from 25 pcs - 1.60 EUR
Net price for quantities from 100 pcs - 1.41 EURGross price for quantities from 100 pcs - 1.41 EUR
Net price for quantities from 250 pcs - 1.32 EURGross price for quantities from 250 pcs - 1.32 EUR
Net price for quantities from 500 pcs - 1.28 EURGross price for quantities from 500 pcs - 1.28 EUR
Net price for quantities from 2500 pcs - 1.20 EURGross price for quantities from 2500 pcs - 1.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.