+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS51216MRUKREP

IC: PMIC; Uin: 4.5÷5.5V; Uout: 0.7÷1.8V; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51216MRUKREP
TME Symbol:
TPS51216MRUKREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...5.5V
Output voltage
0.7...1.8V
Output current
2A
Frequency
400kHz
Mounting
SMD
Topology
buck
Operating temperature
-55...125°C
Gross weight0.048 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51216MRUKREP
0 in TME stock
Net price for quantities from 3000 pcs - 7.55 USDGross price for quantities from 3000 pcs - 7.55 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.