+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54061DRBR

IC: PMIC; converter,synchronous; Uin: 4.7÷60V; Uout: 0.8÷58V; SON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54061DRBR
TME Symbol:
TPS54061DRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
converter, synchronous
Input voltage
4.7...60V
Output voltage
0.8...58V
Output current
0.2A
Frequency
50kHz...1.1MHz
Mounting
SMD
Case
SON8
Topology
buck
Operating temperature
-40...150°C
Gross weight0.053 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54061DRBR
0 in TME stock
Net price for quantities from 3000 pcs - 1.27 EURGross price for quantities from 3000 pcs - 1.27 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.