+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS5410MDREP

IC: PMIC; Uin: 5.5÷36V; Uout: 1.221÷31.32V; SOIC8; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS5410MDREP
TME Symbol:
TPS5410MDREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
5.5...36V
Output voltage
1.221...31.32V
Output current
1A
Frequency
0.5MHz
Mounting
SMD
Case
SOIC8
Topology
buck
Number of channels
1
Operating temperature
-55...125°C
Gross weight0.094 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS5410MDREP
0 in TME stock
Net price for quantities from 2500 pcs - 9.57 USDGross price for quantities from 2500 pcs - 9.57 USD
No. of pieces (Multiplicity: 2 500)