+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS5420DR

PMIC; DC/DC converter; Uin: 5.5÷36VDC; Uout: 1.23÷31VDC; 2A; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS5420DR
TME Symbol:
TPS5420DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
5.5...36V DC
Output voltage
1.23...31V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.106 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS5420DR
501 in TME stock
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.26 EUR
Net price for quantities from 10 pcs - 2.44 EURGross price for quantities from 10 pcs - 2.44 EUR
Net price for quantities from 25 pcs - 2.29 EURGross price for quantities from 25 pcs - 2.29 EUR
Net price for quantities from 50 pcs - 2.17 EURGross price for quantities from 50 pcs - 2.17 EUR
Net price for quantities from 100 pcs - 2.07 EURGross price for quantities from 100 pcs - 2.07 EUR
Net price for quantities from 250 pcs - 1.96 EURGross price for quantities from 250 pcs - 1.96 EUR
Net price for quantities from 500 pcs - 1.87 EURGross price for quantities from 500 pcs - 1.87 EUR
Net price for quantities from 1000 pcs - 1.80 EURGross price for quantities from 1000 pcs - 1.80 EUR
Net price for quantities from 2000 pcs - 1.72 EURGross price for quantities from 2000 pcs - 1.72 EUR
Net price for quantities from 5000 pcs - 1.63 EURGross price for quantities from 5000 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs