+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54228DDA

PMIC; DC/DC converter; Uin: 4.5÷18VDC; Uout: 0.76÷7VDC; 2A; HSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54228DDA
TME Symbol:
TPS54228DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V DC
Output voltage
0.76...7V DC
Output current
2A
Case
HSOP8
Mounting
SMD
Frequency
700kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54228DDA
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 75 pcs - 0.73 USDGross price for quantities from 75 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.