+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54231DR

PMIC; DC/DC converter; Uin: 3.5÷28VDC; Uout: 0.8÷25VDC; 2A; SO8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54231DR
TME Symbol:
TPS54231DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...28V DC
Output voltage
0.8...25V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
400...740kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.198 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54231DR
130 in TME stock
Net price for quantities from 1 pcs - 1.27 GBPGross price for quantities from 1 pcs - 1.27 GBP
Net price for quantities from 10 pcs - 0.95 GBPGross price for quantities from 10 pcs - 0.95 GBP
Net price for quantities from 25 pcs - 0.87 GBPGross price for quantities from 25 pcs - 0.87 GBP
Net price for quantities from 50 pcs - 0.83 GBPGross price for quantities from 50 pcs - 0.83 GBP
Net price for quantities from 100 pcs - 0.78 GBPGross price for quantities from 100 pcs - 0.78 GBP
Net price for quantities from 250 pcs - 0.75 GBPGross price for quantities from 250 pcs - 0.75 GBP
Net price for quantities from 1000 pcs - 0.70 GBPGross price for quantities from 1000 pcs - 0.70 GBP
Net price for quantities from 10000 pcs - 0.66 GBPGross price for quantities from 10000 pcs - 0.66 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs