+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54232D

PMIC; DC/DC converter; Uin: 3.5÷28VDC; Uout: 0.8÷25VDC; 2A; SO8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54232D
TME Symbol:
TPS54232D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...28V DC
Output voltage
0.8...25V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
0.8...1.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.07 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54232D
552 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 40 pcs - 1.14 USDGross price for quantities from 40 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 75 pcs - 1.07 USDGross price for quantities from 75 pcs - 1.07 USD
Net price for quantities from 150 pcs - 1.04 USDGross price for quantities from 150 pcs - 1.04 USD
Net price for quantities from 300 pcs - 1.00 USDGross price for quantities from 300 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs